Part Details for CMF5534R000BHBF by Vishay Intertechnologies
Overview of CMF5534R000BHBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5534R000BHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0728
|
Newark | Resistor, metal Film,34Ohms,250Wv,.1+/-% Tol,-50,50Ppm-Tc |Vishay CMF5534R000BHBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF5534R000BHBF
|
Avnet Americas | RES MTLFLM CMF-55 34 OHM 0.1% T-2 B14 AXL TH - Bulk (Alt: CMF5534R000BHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3213 / $3.3957 | Buy Now |
DISTI #
CMF5534R000BHBF
|
Avnet Americas | RES MTLFLM CMF-55 34 OHM 0.1% T-2 B14 AXL TH - Bulk (Alt: CMF5534R000BHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3213 / $3.3957 | Buy Now |
Part Details for CMF5534R000BHBF
CMF5534R000BHBF CAD Models
CMF5534R000BHBF Part Data Attributes:
|
CMF5534R000BHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5534R000BHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 34ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5534R000BHBF
This table gives cross-reference parts and alternative options found for CMF5534R000BHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5534R000BHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5534R000BHEB | Fixed Resistor, Metal Film, 0.5W, 34ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5534R000BHBF vs CMF5534R000BHEB |
CMF5534R000BHRE | Fixed Resistor, Metal Film, 0.5W, 34ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5534R000BHBF vs CMF5534R000BHRE |
CMF5534R000BHR6 | Fixed Resistor, Metal Film, 0.5W, 34ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5534R000BHBF vs CMF5534R000BHR6 |
CMF5534R000BHRE88 | Fixed Resistor, Metal Film, 0.5W, 34ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5534R000BHBF vs CMF5534R000BHRE88 |