Part Details for CMF5538K800BERE70 by Vishay Intertechnologies
Overview of CMF5538K800BERE70 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5538K800BERE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C4001
|
Newark | Cmf55, 38.8 Kohm, +/- 0.1 Percent, 25 Ppm |Vishay CMF5538K800BERE70 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.4860 | Buy Now |
DISTI #
CMF5538K800BERE70
|
Avnet Americas | RES MTLFLM CMF-55-70 38.8K OHM 0.1% T-9 R36 AXL TH - Tape and Reel (Alt: CMF5538K800BERE70) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4752 / $0.6037 | Buy Now |
DISTI #
CMF5538K800BERE70
|
Avnet Americas | RES MTLFLM CMF-55-70 38.8K OHM 0.1% T-9 R36 AXL TH - Tape and Reel (Alt: CMF5538K800BERE70) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4752 / $0.6037 | Buy Now |
DISTI #
CMF5538K800BERE70
|
Avnet Americas | RES MTLFLM CMF-55-70 38.8K OHM 0.1% T-9 R36 AXL TH - Tape and Reel (Alt: CMF5538K800BERE70) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4752 / $0.6037 | Buy Now |
Part Details for CMF5538K800BERE70
CMF5538K800BERE70 CAD Models
CMF5538K800BERE70 Part Data Attributes
|
CMF5538K800BERE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5538K800BERE70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 38800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 38800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5538K800BERE70
This table gives cross-reference parts and alternative options found for CMF5538K800BERE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5538K800BERE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5538K800BEBF | Fixed Resistor, Metal Film, 0.5W, 38800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5538K800BERE70 vs CMF5538K800BEBF |
CMF5538K800BEEK | Fixed Resistor, Metal Film, 0.5W, 38800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5538K800BERE70 vs CMF5538K800BEEK |
CMF5538K800BER6 | Fixed Resistor, Metal Film, 0.5W, 38800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5538K800BERE70 vs CMF5538K800BER6 |
CMF5538K800BERE88 | Fixed Resistor, Metal Film, 0.5W, 38800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5538K800BERE70 vs CMF5538K800BERE88 |
CMF5538K800BEEA | Fixed Resistor, Metal Film, 0.5W, 38800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5538K800BERE70 vs CMF5538K800BEEA |
CMF5538K800BEEB | Fixed Resistor, Metal Film, 0.5W, 38800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5538K800BERE70 vs CMF5538K800BEEB |