Part Details for CMF553M0100FKBF by Vishay Intertechnologies
Overview of CMF553M0100FKBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553M0100FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C2838
|
Newark | Resistor, metal Film,3.01Mohms,250Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF553M0100FKBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF553M0100FKBF
|
Avnet Americas | CMF-55 3.01M 1% T-1 B14 - Bulk (Alt: CMF553M0100FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4425 / $2.7918 | Buy Now |
DISTI #
71-CMF55-3.01M
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 3.01Mohms 1% RoHS: Not Compliant | 414 |
|
$1.6200 / $2.4200 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 3010000 ohm, THROUGH HOLE MOUNT | 80 |
|
$2.0000 / $4.0000 | Buy Now |
Part Details for CMF553M0100FKBF
CMF553M0100FKBF CAD Models
CMF553M0100FKBF Part Data Attributes
|
CMF553M0100FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF553M0100FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553M0100FKBF
This table gives cross-reference parts and alternative options found for CMF553M0100FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553M0100FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF553M0100FKR6 | Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M0100FKBF vs CMF553M0100FKR6 |
CMF553M0100FKEK | Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M0100FKBF vs CMF553M0100FKEK |
CMF553M0100FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF553M0100FKBF vs CMF553M0100FKR6 |
CMF553M0100FKEB | Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M0100FKBF vs CMF553M0100FKEB |
CMF553M0100FKEA | Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553M0100FKBF vs CMF553M0100FKEA |
CMF553M0100FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF553M0100FKBF vs CMF553M0100FKEA |
CMF553M0100FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF553M0100FKBF vs CMF553M0100FKEB |
CMF553M0100FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 3010000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF553M0100FKBF vs CMF553M0100FKEK |