Part Details for CMF553M2000CHBF by Vishay Intertechnologies
Overview of CMF553M2000CHBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553M2000CHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C2869
|
Newark | Cmf55, 3.2 Mohm, +/- 0.25 Percent, 50 Ppm |Vishay CMF553M2000CHBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $5.1400 | Buy Now |
DISTI #
CMF553M2000CHBF
|
Avnet Americas | RES MTLFLM CMF-55 3.2M OHM 0.25% T-2 B14 AXL TH - Bulk (Alt: CMF553M2000CHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9221 / $4.6133 | Buy Now |
DISTI #
71-CMF553M2000CHBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 3.2Mohms 0.25% RoHS: Not Compliant | 0 |
|
$4.1300 | Order Now |
DISTI #
CMF553M2000CHBF
|
Avnet Americas | RES MTLFLM CMF-55 3.2M OHM 0.25% T-2 B14 AXL TH - Bulk (Alt: CMF553M2000CHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9221 / $4.6133 | Buy Now |