Part Details for CMF553R0100FKEA by Vishay Intertechnologies
Overview of CMF553R0100FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553R0100FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7118
|
Newark | Fixed Resistor, Metal Film, 0.5W, 3.01Ohm, 250V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay CMF553R0100FKEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5240 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 3.01 Ohms ±1% - 0.5W - ±100ppm/°C - Axial - Through Hole - Tape&Reel |
4000 Partner Stock |
|
$0.4835 / $1.3500 | Buy Now |
DISTI #
VISHAY CMF553R0100FKEA
|
PEI Genesis | Fixed Resistor | 4000 |
|
Buy Now |
Part Details for CMF553R0100FKEA
CMF553R0100FKEA CAD Models
CMF553R0100FKEA Part Data Attributes:
|
CMF553R0100FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF553R0100FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3.01ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553R0100FKEA
This table gives cross-reference parts and alternative options found for CMF553R0100FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553R0100FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF553R0100FKEB | Fixed Resistor, Metal Film, 0.5W, 3.01ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553R0100FKEA vs CMF553R0100FKEB |
CMF553R0100FKRE | Fixed Resistor, Metal Film, 0.5W, 3.01ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553R0100FKEA vs CMF553R0100FKRE |
CMF553R0100FKEK | Fixed Resistor, Metal Film, 0.5W, 3.01ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553R0100FKEA vs CMF553R0100FKEK |
CMF553R0100FKBF | Fixed Resistor, Metal Film, 0.5W, 3.01ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553R0100FKEA vs CMF553R0100FKBF |