Part Details for CMF55402K00FERE by Vishay Dale
Overview of CMF55402K00FERE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55402K00FERE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55402K00FERE-ND
|
DigiKey | RES 402K OHM 1/2W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2140 | Buy Now |
Part Details for CMF55402K00FERE
CMF55402K00FERE CAD Models
CMF55402K00FERE Part Data Attributes
|
CMF55402K00FERE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55402K00FERE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55402K00FERE
This table gives cross-reference parts and alternative options found for CMF55402K00FERE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55402K00FERE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55402K00FEEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55402K00FERE vs CMF55402K00FEEB |
CMF55402K00FER6 | Fixed Resistor, Metal Film, 0.5W, 402000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402K00FERE vs CMF55402K00FER6 |
CMF55402K00FEEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55402K00FERE vs CMF55402K00FEEA |
CMF55402K00FEBF | Fixed Resistor, Metal Film, 0.5W, 402000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402K00FERE vs CMF55402K00FEBF |
CMF55402K00FEBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55402K00FERE vs CMF55402K00FEBF |
CMF55402K00FEEB | Fixed Resistor, Metal Film, 0.5W, 402000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402K00FERE vs CMF55402K00FEEB |
CMF55402K00FEEK | Fixed Resistor, Metal Film, 0.5W, 402000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55402K00FERE vs CMF55402K00FEEK |
CMF55402K00FEEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 402000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55402K00FERE vs CMF55402K00FEEK |