Part Details for CMF55404K00BEBF by Vishay Intertechnologies
Overview of CMF55404K00BEBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55404K00BEBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C4751
|
Newark | Cmf55, 404 Kohm, +/- 0.1 Percent, 25 Ppm |Vishay CMF55404K00BEBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.6780 | Buy Now |
DISTI #
CMF55404K00BEBF
|
Avnet Americas | RES MTLFLM CMF-55 404K OHM 0.1% T-9 B14 AXL TH - Bulk (Alt: CMF55404K00BEBF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $0.7598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$0.5910 | Buy Now |