Part Details for CMF55407K00BHR8 by Vishay Intertechnologies
Overview of CMF55407K00BHR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55407K00BHR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C4755
|
Newark | Cmf55, 407 Kohm, +/- 0.1 Percent, 50 Ppm |Vishay CMF55407K00BHR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.5480 | Buy Now |
DISTI #
CMF55407K00BHR8
|
Avnet Americas | RES MTLFLM CMF-55 407K OHM 0.1% T-2 RE8 AXL TH - Tape and Reel (Alt: CMF55407K00BHR8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.5334 | Buy Now |