There are no models available for this part yet.
Overview of CMF5540R200FHEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF5540R200FHEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68P7795
|
Newark | Metal Film Resistor, 40.2 Ohm, 500Mw, 1%, Resistance:40.2Ohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF5540R200FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2320 | Buy Now | |
DISTI #
83R8158
|
Newark | Resistor, Metal Film, 40.2 Ohm, 500 Mw, 1%, Resistance:40.2Ohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF5540R200FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now | |
DISTI #
CMF5540R200FHEB
|
Avnet Americas | CMF-55 40.2 1% T-2 EB e3 - Tape and Reel (Alt: CMF5540R200FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now | |
DISTI #
71-CMF5540R200FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55 40.2 1% T-2 EB e3 RoHS: Compliant | 4019 |
|
$0.1070 / $0.6100 | Buy Now |
CAD Models for CMF5540R200FHEB by Vishay Intertechnologies
Part Data Attributes for CMF5540R200FHEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
40.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF5540R200FHEB
This table gives cross-reference parts and alternative options found for CMF5540R200FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5540R200FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5540R200FHEA | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHEB vs CMF5540R200FHEA |
CMF5540R200FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5540R200FHEB vs CMF5540R200FHEA |
CMF5540R200FHBF | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHEB vs CMF5540R200FHBF |
CMF5540R200FHEK | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHEB vs CMF5540R200FHEK |
CMF5540R200FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5540R200FHEB vs CMF5540R200FHEB |
CMF5540R200FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5540R200FHEB vs CMF5540R200FHR6 |
CMF5540R200FHRE | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHEB vs CMF5540R200FHRE |
CMF5540R200FHR6 | Fixed Resistor, Metal Film, 0.5W, 40.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5540R200FHEB vs CMF5540R200FHR6 |
CMF5540R200FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5540R200FHEB vs CMF5540R200FHBF |