There are no models available for this part yet.
Overview of CMF55442R00FHEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55442R00FHEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68P8126
|
Newark | Cmf-55 442 1% T-2 Eb E3 |Vishay CMF55442R00FHEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now | |
DISTI #
CMF55442R00FHEB
|
Avnet Americas | CMF-55 442 1% T-2 EB e3 - Tape and Reel (Alt: CMF55442R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now | |
DISTI #
71-CMF55442R00FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 442ohm 1% 50ppm RoHS: Compliant | 1207 |
|
$0.2080 / $0.5900 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$0.2464 / $0.6160 | Buy Now | |||
DISTI #
CMF55442R00FHEB
|
TTI | Metal Film Resistors - Through Hole 1/2watt 442ohm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1580 | Buy Now | |
DISTI #
C1S803605017538
|
Chip1Stop | Res Metal Film 442 Ohm 1% 0.5W(1/2W) ±50ppm/℃ Epoxy AXL T/R RoHS: Compliant pbFree: Yes | 72 |
|
$0.5315 | Buy Now |
CAD Models for CMF55442R00FHEB by Vishay Intertechnologies
Part Data Attributes for CMF55442R00FHEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
442 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF55442R00FHEB
This table gives cross-reference parts and alternative options found for CMF55442R00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55442R00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55442R00FHEB88 | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55442R00FHEB vs CMF55442R00FHEB88 |
CMF55442R00FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55442R00FHEB vs CMF55442R00FHEA |
CMF55442R00FHR6 | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55442R00FHEB vs CMF55442R00FHR6 |
CMF55442R00FHEK | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55442R00FHEB vs CMF55442R00FHEK |
CMF55442R00FHEA | Fixed Resistor, Metal Film, 0.5W, 442ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55442R00FHEB vs CMF55442R00FHEA |
CMF55442R00FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55442R00FHEB vs CMF55442R00FHEB |
CMF55442R00FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55442R00FHEB vs CMF55442R00FHEK |