Part Details for CMF5546K400DHEA by Vishay Intertechnologies
Overview of CMF5546K400DHEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5546K400DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5546K400DHEA
|
Avnet Americas | CMF-55 46.4K .5% T-2 EA e3 - Tape and Reel (Alt: CMF5546K400DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.2109 | Buy Now |
DISTI #
CMF5546K400DHEA
|
Avnet Abacus | Resistor, 46.4 kOhm, � 0.5%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF5546K400DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF5546K400DHEA
CMF5546K400DHEA CAD Models
CMF5546K400DHEA Part Data Attributes
|
CMF5546K400DHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5546K400DHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 46400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5546K400DHEA
This table gives cross-reference parts and alternative options found for CMF5546K400DHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5546K400DHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5546K400DHEB | Fixed Resistor, Metal Film, 0.5W, 46400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5546K400DHEA vs CMF5546K400DHEB |
CMF5546K400DHEK88 | Fixed Resistor, Metal Film, 0.5W, 46400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5546K400DHEA vs CMF5546K400DHEK88 |
CMF5546K400DHR6 | Fixed Resistor, Metal Film, 0.5W, 46400ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5546K400DHEA vs CMF5546K400DHR6 |
CMF5546K400DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 46400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5546K400DHEA vs CMF5546K400DHRE |