There are no models available for this part yet.
Overview of CMF55475R00FHEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55475R00FHEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19M5311
|
Newark | Metal Film Resistor, 475 Ohm, 500Mw, 1%, Resistance:475Ohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF55475R00FHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 / $0.8780 | Buy Now | |
DISTI #
CMF55475R00FHEK
|
Avnet Americas | CMF-55 475 1% T-2 EK e3 - Bulk (Alt: CMF55475R00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7433 | Buy Now | |
DISTI #
71-CMF55475R00FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 475ohms 1% RoHS: Compliant | 2237 |
|
$0.2120 / $1.0200 | Buy Now | |
DISTI #
CMF55475R00FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 475ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 500 In Stock |
|
$0.2120 / $0.2270 | Buy Now | |
DISTI #
CMF55475R00FHEK
|
Avnet Asia | CMF-55 475 1% T-2 EK e3 (Alt: CMF55475R00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CMF55475R00FHEK by Vishay Intertechnologies
Part Data Attributes for CMF55475R00FHEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
475 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF55475R00FHEK
This table gives cross-reference parts and alternative options found for CMF55475R00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55475R00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55475R00FHRE70 | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHEK vs CMF55475R00FHRE70 |
CMF55475R00FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55475R00FHEK vs CMF55475R00FHEB |
CMF55475R00FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55475R00FHEK vs CMF55475R00FHBF |
CMF55475R00FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55475R00FHEK vs CMF55475R00FHEA |
CMF55475R00FHRE | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHEK vs CMF55475R00FHRE |
CMF55475R00FHBF | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHEK vs CMF55475R00FHBF |
CMF55475R00FHEB | Fixed Resistor, Metal Film, 0.5W, 475ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475R00FHEK vs CMF55475R00FHEB |
CMF55475R00FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55475R00FHEK vs CMF55475R00FHRE |