Part Details for CMF5547K000DHBF by Vishay Intertechnologies
Overview of CMF5547K000DHBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5547K000DHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C5225
|
Newark | Resistor,metal Film,47Kohms,250Wv,.5+/-% Tol,-50,50Ppm-Tc |Vishay CMF5547K000DHBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF5547K000DHBF
|
Avnet Americas | RES MTLFLM CMF-55 47K OHM 0.5% T-2 B14 AXL TH - Bulk (Alt: CMF5547K000DHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 / $3.3957 | Buy Now |
DISTI #
CMF5547K000DHBF
|
Avnet Americas | RES MTLFLM CMF-55 47K OHM 0.5% T-2 B14 AXL TH - Bulk (Alt: CMF5547K000DHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 / $3.3957 | Buy Now |
DISTI #
CMF5547K000DHBF
|
Avnet Americas | RES MTLFLM CMF-55 47K OHM 0.5% T-2 B14 AXL TH - Bulk (Alt: CMF5547K000DHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 / $3.3957 | Buy Now |
Part Details for CMF5547K000DHBF
CMF5547K000DHBF CAD Models
CMF5547K000DHBF Part Data Attributes
|
CMF5547K000DHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5547K000DHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5547K000DHBF
This table gives cross-reference parts and alternative options found for CMF5547K000DHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5547K000DHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-554702DT-2EK | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF5547K000DHBF vs CMF-554702DT-2EK |
CMF5547K000DHEB | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547K000DHBF vs CMF5547K000DHEB |
CMF5547K000DHR6 | Fixed Resistor, Metal Film, 0.5W, 47000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547K000DHBF vs CMF5547K000DHR6 |