-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2690
|
Newark | Metal Film Resistor, 47Kohm, 500Mw, 1%, Resistance:47Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF5547K000FHEK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1062 |
|
$0.1610 / $0.6000 | Buy Now |
DISTI #
63M2690
|
Avnet Americas | CMF-55 47K 1% T-2 EK e3 - Bulk (Alt: 63M2690) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 1062 Partner Stock |
|
$0.2030 / $0.6000 | Buy Now |
DISTI #
CMF5547K000FHEK
|
Avnet Americas | CMF-55 47K 1% T-2 EK e3 - Bulk (Alt: CMF5547K000FHEK) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1701 | Buy Now |
DISTI #
71-CMF5547K000FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 47Kohms 1% RoHS: Compliant | 2152 |
|
$0.1400 / $0.6000 | Buy Now |
DISTI #
CMF5547K000FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 47Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 700 In Stock |
|
$0.1180 / $0.1520 | Buy Now |
DISTI #
CMF5547K000FHEK
|
Avnet Abacus | (Alt: CMF5547K000FHEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF5547K000FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5547K000FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 2.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |