Part Details for CMF5547R500FKEA by Vishay Dale
Overview of CMF5547R500FKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5547R500FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5547R500FKEA-ND
|
DigiKey | RES 47.5 OHM 1/2W 1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0941 | Buy Now |
Part Details for CMF5547R500FKEA
CMF5547R500FKEA CAD Models
CMF5547R500FKEA Part Data Attributes
|
CMF5547R500FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5547R500FKEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5547R500FKEA
This table gives cross-reference parts and alternative options found for CMF5547R500FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5547R500FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5547R500FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5547R500FKEA vs CMF5547R500FKBF |
CMF5547R500FKR670 | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKR670 |
CMF5547R500FKEA | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKEA |
CMF5547R500FKRE70 | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKRE70 |
CMF5547R500FKRE88 | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKRE88 |
CMF5547R500FKEB70 | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKEB70 |
CMF5547R500FKEB | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKEB |
CMF5547R500FKEK | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKEK |
CMF5547R500FKEK88 | Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5547R500FKEA vs CMF5547R500FKEK88 |
CMF5547R500FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 47.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5547R500FKEA vs CMF5547R500FKRE |