Part Details for CMF55498K00BEBF by Vishay Intertechnologies
Overview of CMF55498K00BEBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55498K00BEBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C5551
|
Newark | Metal Film Resistor, Filter Terminals:Axial Leaded, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Vishay CMF55498K00BEBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.6780 | Buy Now |
DISTI #
CMF55498K00BEBF
|
Avnet Americas | RES MTLFLM CMF-55 498K OHM 0.1% T-9 B14 AXL TH - Bulk (Alt: CMF55498K00BEBF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $0.7598 | Buy Now |
DISTI #
71-CMF55-B-498K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 498Kohms .1% RoHS: Not Compliant | 0 |
|
$0.6640 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$0.5910 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.5W, 498000OHM, 250V, 0.1% +/-TOL, 25PPM/CEL, THROUGH HOLE MOUNT | 480 |
|
$0.7000 / $1.7500 | Buy Now |