There are no models available for this part yet.
Overview of CMF55499R00BEEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55499R00BEEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68P8674
|
Newark | Cmf-55 499 .1% T-9 Eb E3 |Vishay CMF55499R00BEEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 / $0.5200 | Buy Now | |
DISTI #
CMF55499R00BEEB
|
Avnet Americas | CMF-55 499 .1% T-9 EB e3 - Tape and Reel (Alt: CMF55499R00BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6025 | Buy Now | |
DISTI #
71-CMF55499R00BEEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 499 OHM .1% 25PPM 1/2W RoHS: Compliant | 1005 |
|
$0.5530 / $1.0400 | Buy Now | |
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 499 Ohm ±0.1 % ±25 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.5850 / $0.6200 | Buy Now | ||
DISTI #
CMF55499R00BEEB
|
TTI | Metal Film Resistors - Through Hole 499 OHM .1% 25PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5470 / $0.5710 | Buy Now | |
DISTI #
CMF55499R00BEEB
|
Avnet Abacus | Res Metal Film 499 Ohm 0.1% 1/2W �25ppm/�C Conformal AXL Thru-Hole T/R (Alt: CMF55499R00BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CMF55499R00BEEB by Vishay Intertechnologies
Part Data Attributes for CMF55499R00BEEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
499 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF55499R00BEEB
This table gives cross-reference parts and alternative options found for CMF55499R00BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55499R00BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55499R00BERE | Fixed Resistor, Metal Film, 0.5W, 499ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55499R00BEEB vs CMF55499R00BERE |
CMF55499R00BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55499R00BEEB vs CMF55499R00BER6 |
CMF55499R00BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55499R00BEEB vs CMF55499R00BEEK |
CMF55499R00BEEA | Fixed Resistor, Metal Film, 0.5W, 499ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55499R00BEEB vs CMF55499R00BEEA |
CMF55499R00BEBF | Fixed Resistor, Metal Film, 0.5W, 499ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55499R00BEEB vs CMF55499R00BEBF |
CMF55499R00BEEK | Fixed Resistor, Metal Film, 0.5W, 499ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55499R00BEEB vs CMF55499R00BEEK |
CMF55499R00BERE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55499R00BEEB vs CMF55499R00BERE |
CMF55499R00BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55499R00BEEB vs CMF55499R00BEBF |
CMF55499R00BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55499R00BEEB vs CMF55499R00BEEB |