There are no models available for this part yet.
Overview of CMF5549K900FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF5549K900FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48P6847
|
Newark | Cmf-55 49.9K 1% T-1 Ea E3 |Vishay CMF5549K900FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now | |
DISTI #
CMF5549K900FKEA
|
Avnet Americas | CMF-55 49.9K 1% T-1 EA e3 - Tape and Reel (Alt: CMF5549K900FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 | Buy Now | |
DISTI #
71-CMF5549K900FKEA
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55 49.9K 1% T-1 EA e3 RoHS: Compliant | 4420 |
|
$0.0800 / $0.5800 | Buy Now | |
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 49.9 kOhm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0909 / $0.0962 | Buy Now |
CAD Models for CMF5549K900FKEA by Vishay Intertechnologies
Part Data Attributes for CMF5549K900FKEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
49900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF5549K900FKEA
This table gives cross-reference parts and alternative options found for CMF5549K900FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5549K900FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5549K900FKEB | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA vs CMF5549K900FKEB |
CMF5549K900FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5549K900FKEA vs CMF5549K900FKEB |
CMF5549K900FKR670 | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA vs CMF5549K900FKR670 |
CMF5549K900FKEK | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA vs CMF5549K900FKEK |
CMF5549K900FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5549K900FKEA vs CMF5549K900FKBF |
CMF5549K900FKRE | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA vs CMF5549K900FKRE |
CMF5549K900FKEA70 | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5549K900FKEA vs CMF5549K900FKEA70 |
CMF5549K900FKBF | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA vs CMF5549K900FKBF |
CMF5549K900FKR6 | Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549K900FKEA vs CMF5549K900FKR6 |
CMF5549K900FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5549K900FKEA vs CMF5549K900FKRE |