Part Details for CMF554K6400FHBF by Vishay Intertechnologies
Overview of CMF554K6400FHBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K6400FHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C4340
|
Newark | Cmf55, 4.64 Kohm, +/- 1 Percent, 50 Ppm |Vishay CMF554K6400FHBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF554K6400FHBF
|
Avnet Americas | RES MTLFLM CMF-55 4.64K OHM 1% T-2 B14 AXL TH - Bulk (Alt: CMF554K6400FHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $3.3957 | Buy Now |
DISTI #
71-CMF554K6400FHBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 4.64Kohms 1% RoHS: Not Compliant | 0 |
|
$0.3480 / $0.9300 | Order Now |
DISTI #
CMF554K6400FHBF
|
Avnet Americas | RES MTLFLM CMF-55 4.64K OHM 1% T-2 B14 AXL TH - Bulk (Alt: CMF554K6400FHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $3.3957 | Buy Now |
Part Details for CMF554K6400FHBF
CMF554K6400FHBF CAD Models
CMF554K6400FHBF Part Data Attributes:
|
CMF554K6400FHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554K6400FHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4640ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K6400FHBF
This table gives cross-reference parts and alternative options found for CMF554K6400FHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K6400FHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554K6400FHEB | Fixed Resistor, Metal Film, 0.5W, 4640ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K6400FHBF vs CMF554K6400FHEB |
CMF554K6400FHEA | Fixed Resistor, Metal Film, 0.5W, 4640ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K6400FHBF vs CMF554K6400FHEA |
CMF554K6400FHEK | Fixed Resistor, Metal Film, 0.5W, 4640ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K6400FHBF vs CMF554K6400FHEK |
CMF554K6400FHR6 | Fixed Resistor, Metal Film, 0.5W, 4640ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K6400FHBF vs CMF554K6400FHR6 |