Part Details for CMF554K7500DER6 by Vishay Intertechnologies
Overview of CMF554K7500DER6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K7500DER6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P7414
|
Newark | Cmf-55 4.75K .5% T-9 Re6 |Vishay CMF554K7500DER6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.5480 | Buy Now |
DISTI #
CMF554K7500DER6
|
Avnet Americas | CMF-55 4.75K .5% T-9 RE6 - Tape and Reel (Alt: CMF554K7500DER6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 / $0.4385 | Buy Now |
DISTI #
71-CMF554K7500DER6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 4.75Kohms 0.5% RoHS: Not Compliant | 1413 |
|
$0.3780 / $1.1000 | Buy Now |
Part Details for CMF554K7500DER6
CMF554K7500DER6 CAD Models
CMF554K7500DER6 Part Data Attributes
|
CMF554K7500DER6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554K7500DER6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K7500DER6
This table gives cross-reference parts and alternative options found for CMF554K7500DER6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K7500DER6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-554751DT-9RE6 | Res,Axial,Metal Film,4.75K Ohms,250WV,.5% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF554K7500DER6 vs CMF-554751DT-9RE6 |
CMF554K7500DEEK70 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K7500DER6 vs CMF554K7500DEEK70 |
CMF554K7500DER6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 25 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K7500DER6 vs CMF554K7500DER6 |
CMF554K7500DEEA88 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K7500DER6 vs CMF554K7500DEEA88 |