There are no models available for this part yet.
Overview of CMF554K7500FHEB by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF554K7500FHEB by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF4.75KHFCT-ND
|
DigiKey | RES 4.75K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4543 In Stock |
|
$0.1106 / $0.6300 | Buy Now | |
DISTI #
70205686
|
RS | Resistor, Metal Film, Res 4.75 Kilohms, Pwr-Rtg 0.125 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF554K7500FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1070 | RFQ |
CAD Models for CMF554K7500FHEB by Vishay Dale
Part Data Attributes for CMF554K7500FHEB by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF554K7500FHEB
This table gives cross-reference parts and alternative options found for CMF554K7500FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K7500FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554K7500FHEB | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEB vs CMF554K7500FHEB |
CMF554K7500FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K7500FHEB vs CMF554K7500FHEA |
CMF554K7500FHRE70 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEB vs CMF554K7500FHRE70 |
CMF-554751FT-2RE6 | Res,Axial,Metal Film,4.75K Ohms,250WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF554K7500FHEB vs CMF-554751FT-2RE6 |
CMF554K7500FHEB70 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K7500FHEB vs CMF554K7500FHEB70 |
CMF554K7500FHBF | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEB vs CMF554K7500FHBF |
CMF554K7500FHEA70 | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K7500FHEB vs CMF554K7500FHEA70 |
CMF554K7500FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K7500FHEB vs CMF554K7500FHEK |
CMF554K7500FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K7500FHEB vs CMF554K7500FHRE |
CMF554K7500FHEA | Fixed Resistor, Metal Film, 0.5W, 4750ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K7500FHEB vs CMF554K7500FHEA |
Related Parts for CMF554K7500FHEB
-
CMF555K3600FHEBMetal Film Resistors
-
TEH100M10R0FEFixed Resistors
-
22205C106MAT2AFixed Capacitors
-
SFH213-PPPC-D08-ID-BKHeaders and Edge Type Connectors
-
MRS25000C2212FRP00Thin Film Resistors
-
130539Terminals and Terminal Blocks
-
STM32H743VIT6Microcontrollers
-
UC1844JSwitching Regulator or Controllers
-
MCP1755ST-5002E/MCLinear Regulator ICs