Part Details for CMF554K9900FKEB by Vishay Dale
Overview of CMF554K9900FKEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554K9900FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF4.99KHGCT-ND
|
DigiKey | RES 4.99K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5282 In Stock |
|
$0.0835 / $0.6200 | Buy Now |
|
Quest Components | 400 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for CMF554K9900FKEB
CMF554K9900FKEB CAD Models
CMF554K9900FKEB Part Data Attributes
|
CMF554K9900FKEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF554K9900FKEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554K9900FKEB
This table gives cross-reference parts and alternative options found for CMF554K9900FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K9900FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554K9900FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K9900FKEB vs CMF554K9900FKEA |
CMF554K9900FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554K9900FKEB vs CMF554K9900FKEK |
CMF554K9900FKEA70 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K9900FKEB vs CMF554K9900FKEA70 |
CMF554K9900FKEB70 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K9900FKEB vs CMF554K9900FKEB70 |
CMF554K9900FKEA88 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF554K9900FKEB vs CMF554K9900FKEA88 |
CMF554K9900FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K9900FKEB vs CMF554K9900FKR6 |
CMF554K9900FKEB | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K9900FKEB vs CMF554K9900FKEB |
CMF554K9900FKBF88 | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K9900FKEB vs CMF554K9900FKBF88 |
CMF554K9900FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554K9900FKEB vs CMF554K9900FKRE |
CMF554K9900FKEK | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554K9900FKEB vs CMF554K9900FKEK |