There are no models available for this part yet.
Overview of CMF554M4200FKBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF554M4200FKBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF554M4200FKBF
|
Avnet Americas | CMF-55 4.42M 1% T-1 B14 - Bulk (Alt: CMF554M4200FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4425 / $2.7918 | Buy Now |
CAD Models for CMF554M4200FKBF by Vishay Intertechnologies
Part Data Attributes for CMF554M4200FKBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4420000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF554M4200FKBF
This table gives cross-reference parts and alternative options found for CMF554M4200FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554M4200FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554M4200FKEA | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKBF vs CMF554M4200FKEA |
CMF554M4200FKEK | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKBF vs CMF554M4200FKEK |
CMF554M4200FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M4200FKBF vs CMF554M4200FKRE |
CMF554M4200FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M4200FKBF vs CMF554M4200FKR6 |
CMF554M4200FKEB | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKBF vs CMF554M4200FKEB |
CMF554M4200FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M4200FKBF vs CMF554M4200FKEA |
CMF554M4200FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M4200FKBF vs CMF554M4200FKEK |
CMF554M4200FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF554M4200FKBF vs CMF554M4200FKBF |
CMF554M4200FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 4420000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF554M4200FKBF vs CMF554M4200FKEB |
CMF-554424FT-1B14 | Res,Axial,Metal Film,4.42M Ohms,250WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF554M4200FKBF vs CMF-554424FT-1B14 |