Part Details for CMF557K3200BEEK143 by Vishay Intertechnologies
Overview of CMF557K3200BEEK143 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF557K3200BEEK143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y2479
|
Newark | Cmf-55-143 7.32K .1% T-9 Ek E3 |Vishay CMF557K3200BEEK143 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.8700 | Buy Now |
DISTI #
CMF557K3200BEEK143
|
Avnet Americas | Resistor, 7.32 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF557K3200BEEK143) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4833 / $3.3957 | Buy Now |
DISTI #
71-CMF557K3200BEEK14
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 7.32Kohm .1% Non-Magnetic RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
CMF557K3200BEEK143
|
Avnet Americas | Resistor, 7.32 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF557K3200BEEK143) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4833 / $3.3957 | Buy Now |
DISTI #
CMF557K3200BEEK143
|
Avnet Americas | Resistor, 7.32 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF557K3200BEEK143) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4833 / $3.3957 | Buy Now |
Part Details for CMF557K3200BEEK143
CMF557K3200BEEK143 CAD Models
CMF557K3200BEEK143 Part Data Attributes
|
CMF557K3200BEEK143
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF557K3200BEEK143
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 7320ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |