Part Details for CMF557K8700FHEA by Vishay Intertechnologies
Overview of CMF557K8700FHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF557K8700FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P0874
|
Newark | Cmf-55 7.87K 1% T-2 Ea E3 |Vishay CMF557K8700FHEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
CMF557K8700FHEA
|
Avnet Americas | CMF-55 7.87K 1% T-2 EA e3 - Tape and Reel (Alt: CMF557K8700FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
71-CMF557K8700FHEA
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 7.87Kohms 1% RoHS: Compliant | 0 |
|
$0.1080 / $0.5300 | Order Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 7.87 kOhm ±1 % 0.5 W ±50 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1110 | Buy Now |
Part Details for CMF557K8700FHEA
CMF557K8700FHEA CAD Models
CMF557K8700FHEA Part Data Attributes
|
CMF557K8700FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF557K8700FHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF557K8700FHEA
This table gives cross-reference parts and alternative options found for CMF557K8700FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF557K8700FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF557K8700FHRE | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEA vs CMF557K8700FHRE |
CMF557K8700FHR6 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEA vs CMF557K8700FHR6 |
CMF557K8700FHRE70 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEA vs CMF557K8700FHRE70 |
CMF557K8700FHEB | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEA vs CMF557K8700FHEB |
CMF557K8700FHBF | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEA vs CMF557K8700FHBF |