There are no models available for this part yet.
Overview of CMF557K8700FHEK by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF557K8700FHEK by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-CMF557K8700FHEK-ND
|
DigiKey | RES 7.87K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
100 In Stock |
|
$2.4750 / $7.6000 | Buy Now |
CAD Models for CMF557K8700FHEK by Vishay Dale
Part Data Attributes for CMF557K8700FHEK by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF557K8700FHEK
This table gives cross-reference parts and alternative options found for CMF557K8700FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF557K8700FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF557K8700FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF557K8700FHEK vs CMF557K8700FHEA |
CMF557K8700FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF557K8700FHEK vs CMF557K8700FHBF |
CMF557K8700FHRE | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEK vs CMF557K8700FHRE |
CMF557K8700FHBF | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEK vs CMF557K8700FHBF |
CMF557K8700FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF557K8700FHEK vs CMF557K8700FHEB |
CMF557K8700FHEK | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEK vs CMF557K8700FHEK |
CMF557K8700FHEA | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEK vs CMF557K8700FHEA |
CMF557K8700FHRE70 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEK vs CMF557K8700FHRE70 |
CMF557K8700FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 7870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF557K8700FHEK vs CMF557K8700FHR6 |
CMF557K8700FHR6 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K8700FHEK vs CMF557K8700FHR6 |