Part Details for CMF558K4500FERE by Vishay Intertechnologies
Overview of CMF558K4500FERE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF558K4500FERE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T0954
|
Newark | Cmf-55 8.45K 1% T-9 R36 |Vishay CMF558K4500FERE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
CMF558K4500FERE
|
Avnet Americas | CMF-55 8.45K 1% T-9 R36 - Tape and Reel (Alt: CMF558K4500FERE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2217 | Buy Now |
Part Details for CMF558K4500FERE
CMF558K4500FERE CAD Models
CMF558K4500FERE Part Data Attributes
|
CMF558K4500FERE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF558K4500FERE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 8450ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF558K4500FERE
This table gives cross-reference parts and alternative options found for CMF558K4500FERE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF558K4500FERE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF558K4500FERE | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF558K4500FERE vs CMF558K4500FERE |
CMF558K4500FEEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF558K4500FERE vs CMF558K4500FEEA |
CMF558K4500FER6 | Fixed Resistor, Metal Film, 0.5W, 8450ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF558K4500FERE vs CMF558K4500FER6 |
CMF558K4500FEEK88 | Fixed Resistor, Metal Film, 0.5W, 8450ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF558K4500FERE vs CMF558K4500FEEK88 |
CMF-558451FT-9EA | Fixed Resistor, Metal Film, 0.5W, 8450ohm, 250V, 1% +/-Tol, 25ppm/Cel | Vishay Intertechnologies | CMF558K4500FERE vs CMF-558451FT-9EA |
CMF558K4500FER6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 25 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF558K4500FERE vs CMF558K4500FER6 |
CMF558K4500FEEA | Fixed Resistor, Metal Film, 0.5W, 8450ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF558K4500FERE vs CMF558K4500FEEA |