There are no models available for this part yet.
Overview of CMF55976K00FKEB by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55976K00FKEB by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF55976K00FKEB-ND
|
DigiKey | RES 976K OHM 1/2W 1% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1514 | Buy Now |
CAD Models for CMF55976K00FKEB by Vishay Dale
Part Data Attributes for CMF55976K00FKEB by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
976000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF55976K00FKEB
This table gives cross-reference parts and alternative options found for CMF55976K00FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55976K00FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55976K00FKR670 | Fixed Resistor, Metal Film, 0.5W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55976K00FKEB vs CMF55976K00FKR670 |
CMF55976K00FKEB | Fixed Resistor, Metal Film, 0.5W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55976K00FKEB vs CMF55976K00FKEB |
CMF55976K00FKEA70 | Fixed Resistor, Metal Film, 0.5W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55976K00FKEB vs CMF55976K00FKEA70 |
CMF55976K00FKEA | Fixed Resistor, Metal Film, 0.5W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55976K00FKEB vs CMF55976K00FKEA |
CMF55976K00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55976K00FKEB vs CMF55976K00FKRE70 |
CMF-559763FT-1B14 | Res,Axial,Metal Film,976K Ohms,250WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF55976K00FKEB vs CMF-559763FT-1B14 |
CMF55976K00FKEB70 | Fixed Resistor, Metal Film, 0.5W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55976K00FKEB vs CMF55976K00FKEB70 |
CMF55976K00FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 976000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55976K00FKEB vs CMF55976K00FKEK |
CMF55976K00FKEK | Fixed Resistor, Metal Film, 0.5W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55976K00FKEB vs CMF55976K00FKEK |