Part Details for CMF559M5300FKBF by Vishay Dale
Overview of CMF559M5300FKBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF559M5300FKBF
CMF559M5300FKBF CAD Models
CMF559M5300FKBF Part Data Attributes
|
CMF559M5300FKBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF559M5300FKBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 9530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF559M5300FKBF
This table gives cross-reference parts and alternative options found for CMF559M5300FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF559M5300FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF559M5300FKBF | Fixed Resistor, Metal Film, 0.5W, 9530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF559M5300FKBF vs CMF559M5300FKBF |
CMF559M5300FKR6 | Fixed Resistor, Metal Film, 0.5W, 9530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF559M5300FKBF vs CMF559M5300FKR6 |
CMF559M5300FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 9530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF559M5300FKBF vs CMF559M5300FKR6 |
CMF559M5300FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 9530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF559M5300FKBF vs CMF559M5300FKEK |
CMF559M5300FKEB | Fixed Resistor, Metal Film, 0.5W, 9530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF559M5300FKBF vs CMF559M5300FKEB |