Part Details for CMF55R12000GNR6 by Vishay Dale
Overview of CMF55R12000GNR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55R12000GNR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55R12000GNR6-ND
|
DigiKey | RES 0.12 OHM 1/2W 2% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2237 | Buy Now |
Part Details for CMF55R12000GNR6
CMF55R12000GNR6 CAD Models
CMF55R12000GNR6 Part Data Attributes
|
CMF55R12000GNR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55R12000GNR6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 0.12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF55R12000GNR6
This table gives cross-reference parts and alternative options found for CMF55R12000GNR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55R12000GNR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55R12000GNEA | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55R12000GNR6 vs CMF55R12000GNEA |
CMF55R12000GNR688 | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF55R12000GNR6 vs CMF55R12000GNR688 |
CMF55R12000GNBF | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55R12000GNR6 vs CMF55R12000GNBF |
CMF55R12000GNEB | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55R12000GNR6 vs CMF55R12000GNEB |
CMF55R12000GNRE | Fixed Resistor, Metal Film, 0.5W, 0.12ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55R12000GNR6 vs CMF55R12000GNRE |
CMF55R12000GNEA | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 0.12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55R12000GNR6 vs CMF55R12000GNEA |