Part Details for CMF6010M000FKEK112 by Vishay Intertechnologies
Overview of CMF6010M000FKEK112 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6010M000FKEK112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2699
|
Newark | Metal Film Resistor, 10Mohm, 1W, ±1%, Resistance:10Mohm, Product Range:Cmf Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay CMF6010M000FKEK112 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 | Buy Now |
DISTI #
83R8182
|
Newark | Resistor, Metal Film, 10 Mohm, 1 W, 1%, Full Reel, Resistance:10Mohm, Product Range:Cmf Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF6010M000FKEK112 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CMF6010M000FKEK112
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF6010M000FKEK112) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8599 / $1.6653 | Buy Now |
DISTI #
71-CMF6010M0FKEK112
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 10Mohms 1% RoHS: Compliant | 758 |
|
$1.1800 / $3.1700 | Buy Now |
DISTI #
V99:2348_10411219
|
Arrow Electronics | Res Metal Film 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2219 | Americas - 994 |
|
$0.9110 / $1.2073 | Buy Now |
DISTI #
V79:2366_26615490
|
Arrow Electronics | Res Metal Film 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 218 |
|
$0.7171 | Buy Now |
|
Future Electronics | RES 10.0M OHM 1W 1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
CMF6010M000FKEK112
|
TTI | Metal Film Resistors - Through Hole 1W 10Mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.1100 / $1.6500 | Buy Now |
DISTI #
CMF6010M000FKEK112
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF6010M000FKEK112) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8599 / $1.6653 | Buy Now |