Part Details for CMF60121R00FHEK by Vishay Intertechnologies
Overview of CMF60121R00FHEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60121R00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T2542
|
Newark | Cmf-60 121 1% T-2 Ek E3 |Vishay CMF60121R00FHEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.4800 | Buy Now |
DISTI #
CMF60121R00FHEK
|
Avnet Americas | Resistor, 121 Ohm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF60121R00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1148 / $3.3957 | Buy Now |
DISTI #
71-CMF60121R00FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 121ohms 1% RoHS: Compliant | 4356 |
|
$0.1390 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
CMF60121R00FHEK
|
TTI | Metal Film Resistors - Through Hole 1W 121ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1780 / $0.2150 | Buy Now |
DISTI #
CMF60121R00FHEK
|
Avnet Abacus | Resistor, 121 Ohm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: CMF60121R00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF60121R00FHEK
CMF60121R00FHEK CAD Models
CMF60121R00FHEK Part Data Attributes:
|
CMF60121R00FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF60121R00FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 121ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF60121R00FHEK
This table gives cross-reference parts and alternative options found for CMF60121R00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60121R00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF60121R00FHEB | Fixed Resistor, Metal Film, 1W, 121ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60121R00FHEK vs CMF60121R00FHEB |
CMF60121R00FHR6 | Fixed Resistor, Metal Film, 1W, 121ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF60121R00FHEK vs CMF60121R00FHR6 |