Part Details for CMF601M7800FHEK by Vishay Intertechnologies
Overview of CMF601M7800FHEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF601M7800FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T1848
|
Newark | Cmf-60 1.78M 1% T-2 Ek E3 |Vishay CMF601M7800FHEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.7190 | Buy Now |
DISTI #
CMF601M7800FHEK
|
Avnet Americas | RES MTLFLM CMF-60 1.78M OHM 1% T-2 EK E3 AXL TH - Bulk (Alt: CMF601M7800FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3942 / $4.0645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.1600 | Buy Now |
DISTI #
CMF601M7800FHEK
|
Avnet Americas | RES MTLFLM CMF-60 1.78M OHM 1% T-2 EK E3 AXL TH - Bulk (Alt: CMF601M7800FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3942 / $4.0645 | Buy Now |
Part Details for CMF601M7800FHEK
CMF601M7800FHEK CAD Models
CMF601M7800FHEK Part Data Attributes:
|
CMF601M7800FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF601M7800FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1780000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1780000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF601M7800FHEK
This table gives cross-reference parts and alternative options found for CMF601M7800FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF601M7800FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF601M7800FHEA | Fixed Resistor, Metal Film, 1W, 1780000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601M7800FHEK vs CMF601M7800FHEA |
CMF601M7800FHBF | Fixed Resistor, Metal Film, 1W, 1780000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601M7800FHEK vs CMF601M7800FHBF |
CMF601M7800FHRE | Fixed Resistor, Metal Film, 1W, 1780000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601M7800FHEK vs CMF601M7800FHRE |