Part Details for CMF601R3700FKBF by Vishay Intertechnologies
Overview of CMF601R3700FKBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF601R3700FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C9639
|
Newark | Resistor, metal Film,1.37Ohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF601R3700FKBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.7500 | Buy Now |
DISTI #
CMF601R3700FKBF
|
Avnet Americas | RES MTLFLM CMF-60 1.37 OHM 1% T-1 B14 AXL TH - Bulk (Alt: CMF601R3700FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $3.3614 | Buy Now |
DISTI #
71-CMF601R3700FKBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 1.37ohms 1% RoHS: Not Compliant | 482 |
|
$1.1300 / $2.8500 | Buy Now |
Part Details for CMF601R3700FKBF
CMF601R3700FKBF CAD Models
CMF601R3700FKBF Part Data Attributes
|
CMF601R3700FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF601R3700FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1.37ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF601R3700FKBF
This table gives cross-reference parts and alternative options found for CMF601R3700FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF601R3700FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF601R3700FKEK | Fixed Resistor, Metal Film, 1W, 1.37ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601R3700FKBF vs CMF601R3700FKEK |
CMF601R3700FKEB | Fixed Resistor, Metal Film, 1W, 1.37ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF601R3700FKBF vs CMF601R3700FKEB |