Part Details for CMF60200K00FKWF by Vishay Intertechnologies
Overview of CMF60200K00FKWF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60200K00FKWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C0494
|
Newark | Cmf60, 200 Kohm, +/- 1 Percent, 100 Ppm |Vishay CMF60200K00FKWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4650 | Buy Now |
DISTI #
CMF60200K00FKWF
|
Avnet Americas | RES MTLFLM CMF-60 200K OHM 1% T-1 RE5 AXL TH - Tape and Reel (Alt: CMF60200K00FKWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.4528 | Buy Now |
DISTI #
CMF60200K00FKWF
|
Avnet Americas | RES MTLFLM CMF-60 200K OHM 1% T-1 RE5 AXL TH - Tape and Reel (Alt: CMF60200K00FKWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.4528 | Buy Now |