Part Details for CMF6022K100FHEK by Vishay Dale
Overview of CMF6022K100FHEK by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6022K100FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF22.1KFA-ND
|
DigiKey | RES 22.1K OHM 1W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4 In Stock |
|
$2.5696 / $5.3000 | Buy Now |
Part Details for CMF6022K100FHEK
CMF6022K100FHEK CAD Models
CMF6022K100FHEK Part Data Attributes
|
CMF6022K100FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6022K100FHEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 22100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6022K100FHEK
This table gives cross-reference parts and alternative options found for CMF6022K100FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6022K100FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6022K100FHRE88 | Fixed Resistor, Metal Film, 1W, 22100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6022K100FHEK vs CMF6022K100FHRE88 |
CMF6022K100FHR6 | Fixed Resistor, Metal Film, 1W, 22100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6022K100FHEK vs CMF6022K100FHR6 |
CMF6022K100FHRE | Fixed Resistor, Metal Film, 1W, 22100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6022K100FHEK vs CMF6022K100FHRE |
CMF6022K100FHEK | Fixed Resistor, Metal Film, 1W, 22100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6022K100FHEK vs CMF6022K100FHEK |