Part Details for CMF602K7400FKEK by Vishay Dale
Overview of CMF602K7400FKEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF602K7400FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF602K7400FKEK-ND
|
DigiKey | RES 2.74K OHM 1W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
100 In Stock |
|
$2.5696 / $5.3000 | Buy Now |
Part Details for CMF602K7400FKEK
CMF602K7400FKEK CAD Models
CMF602K7400FKEK Part Data Attributes
|
CMF602K7400FKEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF602K7400FKEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF602K7400FKEK
This table gives cross-reference parts and alternative options found for CMF602K7400FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF602K7400FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF602K7400FKR6 | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K7400FKEK vs CMF602K7400FKR6 |
CMF602K7400FKEK | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K7400FKEK vs CMF602K7400FKEK |
CMF-602741FT-1R36 | Res,Axial,Metal Film,2.74K Ohms,500WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF602K7400FKEK vs CMF-602741FT-1R36 |
CMF602K7400FKEA70 | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF602K7400FKEK vs CMF602K7400FKEA70 |
CMF602K7400FKRE88 | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K7400FKEK vs CMF602K7400FKRE88 |
CMF602K7400FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF602K7400FKEK vs CMF602K7400FKEB |
CMF602K7400FKEB | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF602K7400FKEK vs CMF602K7400FKEB |
CMF602K7400FKEB88 | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF602K7400FKEK vs CMF602K7400FKEB88 |
CMF602K7400FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF602K7400FKEK vs CMF602K7400FKEA |
CMF-602741FT-1RE6 | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF602K7400FKEK vs CMF-602741FT-1RE6 |