Part Details for CMF6030R100FHEK by Vishay Intertechnologies
Overview of CMF6030R100FHEK by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6030R100FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T5046
|
Newark | Cmf-60 30.1 1% T-2 Ek E3 |Vishay CMF6030R100FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2330 | Buy Now |
DISTI #
CMF6030R100FHEK
|
Avnet Americas | CMF-60 30.1 1% T-2 EK e3 - Bulk (Alt: CMF6030R100FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
DISTI #
71-CMF6030R100FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 30.1ohms 1% RoHS: Compliant | 4541 |
|
$0.9600 / $1.2000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 30.1OHM, 500V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 800 |
|
$0.6316 / $1.5790 | Buy Now |
DISTI #
CMF6030R100FHEK
|
TTI | Metal Film Resistors - Through Hole 1W 30.1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3300 / $1.0100 | Buy Now |
DISTI #
CMF6030R100FHEK
|
Avnet Abacus | RES MTLFLM CMF-60 30.1 OHM 1% T-2 EK E3 AXL TH (Alt: CMF6030R100FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF6030R100FHEK
CMF6030R100FHEK CAD Models
CMF6030R100FHEK Part Data Attributes
|
CMF6030R100FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6030R100FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 30.1ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6030R100FHEK
This table gives cross-reference parts and alternative options found for CMF6030R100FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6030R100FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6030R100FHR6 | Fixed Resistor, Metal Film, 1W, 30.1ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6030R100FHEK vs CMF6030R100FHR6 |
CMF6030R100FHBF | Fixed Resistor, Metal Film, 1W, 30.1ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6030R100FHEK vs CMF6030R100FHBF |