Part Details for CMF6033K200FHEB by Vishay Dale
Overview of CMF6033K200FHEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6033K200FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6033K200FHEB-ND
|
DigiKey | RES 33.2K OHM 1W 1% AXIAL Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
DISTI #
70205714
|
RS | Resistor, Metal Film, Res 33.2 Kilohms, Pwr-Rtg 0.25 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF6033K200FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 | RFQ |
Part Details for CMF6033K200FHEB
CMF6033K200FHEB CAD Models
CMF6033K200FHEB Part Data Attributes
|
CMF6033K200FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6033K200FHEB
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6033K200FHEB
This table gives cross-reference parts and alternative options found for CMF6033K200FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6033K200FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6033K200FHR6 | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEB vs CMF6033K200FHR6 |
CMF6033K200FHEK | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEB vs CMF6033K200FHEK |
CMF-603322FT-2R36 | Res,Axial,Metal Film,33.2K Ohms,500WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF6033K200FHEB vs CMF-603322FT-2R36 |
CMF6033K200FHBF88 | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEB vs CMF6033K200FHBF88 |
CMF6033K200FHBF | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEB vs CMF6033K200FHBF |
CMF6033K200FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6033K200FHEB vs CMF6033K200FHEA |
CMF6033K200FHEA | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEB vs CMF6033K200FHEA |
CMF6033K200FHEB | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEB vs CMF6033K200FHEB |
CMF6033K200FHBF | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6033K200FHEB vs CMF6033K200FHBF |
CMF6033K200FHEB88 | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6033K200FHEB vs CMF6033K200FHEB88 |