Part Details for CMF6033K200FHEK by Vishay Intertechnologies
Overview of CMF6033K200FHEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6033K200FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T5219
|
Newark | Cmf-60 33.2K 1% T-2 Ek E3 |Vishay CMF6033K200FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2330 | Buy Now |
DISTI #
CMF6033K200FHEK
|
Avnet Americas | CMF-60 33.2K 1% T-2 EK e3 - Bulk (Alt: CMF6033K200FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1148 / $3.3957 | Buy Now |
DISTI #
71-CMF6033K200FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 33.2Kohms 1% RoHS: Compliant | 3676 |
|
$0.2380 / $0.5000 | Buy Now |
DISTI #
71799935
|
Verical | Res Metal Film 33.2K Ohm 1% 0.5W(1/2W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 75 |
|
$2.4170 | Buy Now |
DISTI #
CMF6033K200FHEK
|
TTI | Metal Film Resistors - Through Hole 1W 33.2Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 4400 In Stock |
|
$0.2380 | Buy Now |
DISTI #
C1S803606382846
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 75 |
|
$3.0800 | Buy Now |
Part Details for CMF6033K200FHEK
CMF6033K200FHEK CAD Models
CMF6033K200FHEK Part Data Attributes
|
CMF6033K200FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6033K200FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6033K200FHEK
This table gives cross-reference parts and alternative options found for CMF6033K200FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6033K200FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6033K200FHEB | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEK vs CMF6033K200FHEB |
CMF6033K200FHBF | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEK vs CMF6033K200FHBF |
CMF6033K200FHR6 | Fixed Resistor, Metal Film, 1W, 33200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6033K200FHEK vs CMF6033K200FHR6 |