Part Details for CMF6039K200FKEA by Vishay Dale
Overview of CMF6039K200FKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6039K200FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF6039K200FKEACT-ND
|
DigiKey | RES 39.2K OHM 1W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.1500 / $0.7000 | Buy Now |
Part Details for CMF6039K200FKEA
CMF6039K200FKEA CAD Models
CMF6039K200FKEA Part Data Attributes
|
CMF6039K200FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6039K200FKEA
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6039K200FKEA
This table gives cross-reference parts and alternative options found for CMF6039K200FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6039K200FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6039K200FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6039K200FKEA vs CMF6039K200FKBF |
CMF6039K200FKEB | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6039K200FKEA vs CMF6039K200FKEB |
CMF6039K200FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6039K200FKEA vs CMF6039K200FKR6 |
CMF6039K200FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6039K200FKEA vs CMF6039K200FKRE |
CMF6039K200FKBF | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6039K200FKEA vs CMF6039K200FKBF |
CMF6039K200FKR6 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6039K200FKEA vs CMF6039K200FKR6 |
CMF6039K200FKEA | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6039K200FKEA vs CMF6039K200FKEA |
CMF6039K200FKRE | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6039K200FKEA vs CMF6039K200FKRE |
CMF6039K200FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6039K200FKEA vs CMF6039K200FKEB |