-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T4796
|
Newark | Cmf-60 3.65K 1% T-1 Re6 |Vishay CMF603K6500FKR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.1940 | Buy Now |
DISTI #
CMF603K6500FKR6
|
Avnet Americas | CMF-60 3.65K 1% T-1 RE6 - Tape and Reel (Alt: CMF603K6500FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1692 | Buy Now |
DISTI #
71-CMF603K6500FKR6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 3.65Kohms 1% RoHS: Not Compliant | 352 |
|
$0.1500 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF603K6500FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF603K6500FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CMF603K6500FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF603K6500FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF603K6500FKEK | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF603K6500FKR6 vs CMF603K6500FKEK |
CMF603K6500FKEA | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF603K6500FKR6 vs CMF603K6500FKEA |
CMF603K6500FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF603K6500FKR6 vs CMF603K6500FKRE |
CMF603K6500FKRE106 | Fixed Resistor, | Vishay Intertechnologies | CMF603K6500FKR6 vs CMF603K6500FKRE106 |
CMF603K6500FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF603K6500FKR6 vs CMF603K6500FKR6 |
CMF603K6500FKRE | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF603K6500FKR6 vs CMF603K6500FKRE |
CMF603K6500FKEB70 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF603K6500FKR6 vs CMF603K6500FKEB70 |
CMF603K6500FKWF | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF603K6500FKR6 vs CMF603K6500FKWF |
CMF603K6500FKRE70 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF603K6500FKR6 vs CMF603K6500FKRE70 |
CMF603K6500FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 3650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF603K6500FKR6 vs CMF603K6500FKEB |