Part Details for CMF6047K500FHEK by Vishay Dale
Overview of CMF6047K500FHEK by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6047K500FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6047K500FHEK-ND
|
DigiKey | RES 47.5K OHM 1W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
195 In Stock |
|
$2.5696 / $5.3000 | Buy Now |
DISTI #
70205816
|
RS | Resistor, Metal Film, Res 47.5 Kilohms, Pwr-Rtg 0.25 W, Tol 1%, Axial, Bulk | Vishay Dale CMF6047K500FHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | RFQ |
|
Quest Components | 1 |
|
$0.7000 | Buy Now |
Part Details for CMF6047K500FHEK
CMF6047K500FHEK CAD Models
CMF6047K500FHEK Part Data Attributes
|
CMF6047K500FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6047K500FHEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 47500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6047K500FHEK
This table gives cross-reference parts and alternative options found for CMF6047K500FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6047K500FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6047K500FHBF88 | Fixed Resistor, Metal Film, 1W, 47500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6047K500FHEK vs CMF6047K500FHBF88 |
CMF6047K500FHR6 | Fixed Resistor, Metal Film, 1W, 47500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6047K500FHEK vs CMF6047K500FHR6 |
CMF6047K500FHR688 | Fixed Resistor, Metal Film, 1W, 47500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6047K500FHEK vs CMF6047K500FHR688 |
CMF6047K500FHEB | Fixed Resistor, Metal Film, 1W, 47500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6047K500FHEK vs CMF6047K500FHEB |
CMF6047K500FHEK | Fixed Resistor, Metal Film, 1W, 47500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6047K500FHEK vs CMF6047K500FHEK |