Part Details for CMF604K7500FHEK by Vishay Intertechnologies
Overview of CMF604K7500FHEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF604K7500FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF604K7500FHEK
|
Avnet Americas | CMF-60 4.75K 1% T-2 EK e3 - Bulk (Alt: CMF604K7500FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1148 / $3.3957 | Buy Now |
DISTI #
71-CMF604K7500FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 4.75Kohms 1% RoHS: Compliant | 1862 |
|
$0.3460 / $0.6500 | Buy Now |
DISTI #
CMF604K7500FHEK
|
TTI | Metal Film Resistors - Through Hole 1W 4.75Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.2880 / $0.5450 | Buy Now |
Part Details for CMF604K7500FHEK
CMF604K7500FHEK CAD Models
CMF604K7500FHEK Part Data Attributes
|
CMF604K7500FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF604K7500FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF604K7500FHEK
This table gives cross-reference parts and alternative options found for CMF604K7500FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF604K7500FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF604K7500FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF604K7500FHEK vs CMF604K7500FHEA |
CMF604K7500FHR6 | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF604K7500FHEK vs CMF604K7500FHR6 |
CMF604K7500FHBF | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF604K7500FHEK vs CMF604K7500FHBF |
CMF604K7500FHEK | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF604K7500FHEK vs CMF604K7500FHEK |
CMF604K7500FHEA | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF604K7500FHEK vs CMF604K7500FHEA |
CMF604K7500FHR6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF604K7500FHEK vs CMF604K7500FHR6 |
CMF604K7500FHEB | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF604K7500FHEK vs CMF604K7500FHEB |