Part Details for CMF60510R00FKEK by Vishay Intertechnologies
Overview of CMF60510R00FKEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60510R00FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7654
|
Newark | Cmf-60 510 1% T-1 Ek E3 |Vishay CMF60510R00FKEK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1450 | Buy Now |
DISTI #
CMF60510R00FKEK
|
Avnet Americas | CMF-60 510 1% T-1 EK e3 - Bulk (Alt: CMF60510R00FKEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1013 / $0.2058 | Buy Now |
DISTI #
71-CMF60510R00FKEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 510ohms 1% RoHS: Compliant | 2188 |
|
$0.2080 / $0.6600 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
CMF60510R00FKEK
|
TTI | Metal Film Resistors - Through Hole 1W 510ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 600 In Stock |
|
$0.1560 / $0.2860 | Buy Now |
DISTI #
CMF60510R00FKEK
|
Avnet Abacus | RES MTLFLM CMF-60 510 OHM 1% T-1 EK E3 AXL TH (Alt: CMF60510R00FKEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |