Part Details for CMF606K8100CEEB by Vishay Intertechnologies
Overview of CMF606K8100CEEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF606K8100CEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T7118
|
Newark | Cmf-60 6.81K .25% T-9 Eb E3 |Vishay CMF606K8100CEEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 / $0.5160 | Buy Now |
DISTI #
CMF606K8100CEEB
|
Avnet Americas | CMF-60 6.81K .25% T-9 EB e3 - Tape and Reel (Alt: CMF606K8100CEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.7018 | Buy Now |
Part Details for CMF606K8100CEEB
CMF606K8100CEEB CAD Models
CMF606K8100CEEB Part Data Attributes
|
CMF606K8100CEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF606K8100CEEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 75 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for CMF606K8100CEEB
This table gives cross-reference parts and alternative options found for CMF606K8100CEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF606K8100CEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF606K8100CEEK | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF606K8100CEEB vs CMF606K8100CEEK |
CMF606K8100CERE | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100CEEB vs CMF606K8100CERE |
CMF606K8100CEBF | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100CEEB vs CMF606K8100CEBF |
CMF-606811CT-9RE6 | Res,Axial,Metal Film,6.81K Ohms,500WV,.25% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF606K8100CEEB vs CMF-606811CT-9RE6 |
CMF606K8100CEEA | RESISTOR, METAL FILM, 1 W, 0.25 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF606K8100CEEB vs CMF606K8100CEEA |
CMF606K8100CEEA | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100CEEB vs CMF606K8100CEEA |