Part Details for CMF606K8100FHEK70 by Vishay Intertechnologies
Overview of CMF606K8100FHEK70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF606K8100FHEK70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T7130
|
Newark | Cmf-60-70 6.81K 1% T-2 Ek E3 |Vishay CMF606K8100FHEK70 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF606K8100FHEK70
|
Avnet Americas | CMF-60-70 6.81K 1% T-2 EK e3 - Bulk (Alt: CMF606K8100FHEK70) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1412 / $2.7918 | Buy Now |
Part Details for CMF606K8100FHEK70
CMF606K8100FHEK70 CAD Models
CMF606K8100FHEK70 Part Data Attributes
|
CMF606K8100FHEK70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF606K8100FHEK70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF606K8100FHEK70
This table gives cross-reference parts and alternative options found for CMF606K8100FHEK70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF606K8100FHEK70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF606K8100FHEK | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK70 vs CMF606K8100FHEK |
CMF606K8100FHBF70 | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK70 vs CMF606K8100FHBF70 |
CMF606K8100FHEA | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK70 vs CMF606K8100FHEA |
CMF606K8100FHEB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK70 vs CMF606K8100FHEB |
CMF606K8100FHR6 | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK70 vs CMF606K8100FHR6 |
CMF606K8100FHBF | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF606K8100FHEK70 vs CMF606K8100FHBF |