Part Details for CMF6071K500FKEB by Vishay Intertechnologies
Overview of CMF6071K500FKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6071K500FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T7704
|
Newark | Cmf-60 71.5K 1% T-1 Eb E3 |Vishay CMF6071K500FKEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1450 | Buy Now |
DISTI #
CMF6071K500FKEB
|
Avnet Americas | CMF-60 71.5K 1% T-1 EB e3 - Tape and Reel (Alt: CMF6071K500FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
71-CMF6071K500FKEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 71Kohms 1% RoHS: Compliant | 5421 |
|
$0.1150 / $0.6400 | Buy Now |
Part Details for CMF6071K500FKEB
CMF6071K500FKEB CAD Models
CMF6071K500FKEB Part Data Attributes
|
CMF6071K500FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6071K500FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 71500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6071K500FKEB
This table gives cross-reference parts and alternative options found for CMF6071K500FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6071K500FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-607152FT-1R36 | Fixed Resistor, Metal Film, 1W, 71500ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF6071K500FKEB vs CMF-607152FT-1R36 |
CMF6071K500FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 71500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6071K500FKEB vs CMF6071K500FKEB |
CMF6071K500FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 71500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6071K500FKEB vs CMF6071K500FKEA |
CMF6071K500FKEA | Fixed Resistor, Metal Film, 1W, 71500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6071K500FKEB vs CMF6071K500FKEA |