Part Details for CMF6075K000BHRH by Vishay Intertechnologies
Overview of CMF6075K000BHRH by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6075K000BHRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C2066
|
Newark | Cmf60, 75 Kohm, +/- 0.1 Percent, 50 Ppm |Vishay CMF6075K000BHRH Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4480 | Buy Now |
DISTI #
CMF6075K000BHRH
|
Avnet Americas | RES MTLFLM CMF-60 75K OHM 0.1% T-2 R64 AXL TH - Tape and Reel (Alt: CMF6075K000BHRH) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4459 | Buy Now |