Part Details for CMF60791K00BHBF by Vishay Intertechnologies
Overview of CMF60791K00BHBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF60791K00BHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ5823
|
Newark | Cmf-60 791K .1% T-2 B14 |Vishay CMF60791K00BHBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.4770 | Buy Now |
DISTI #
CMF60791K00BHBF
|
Avnet Americas | CMF-60 791K .1% T-2 B14 - Bulk (Alt: CMF60791K00BHBF) Min Qty: 1000 Package Multiple: 100 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3250 / $0.4484 | Buy Now |
DISTI #
CMF60791K00BHBF
|
TTI | Metal Film Resistors - Through Hole 791K OHM .1% 50PPM 1W Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for CMF60791K00BHBF
CMF60791K00BHBF CAD Models
CMF60791K00BHBF Part Data Attributes
|
CMF60791K00BHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF60791K00BHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 791000ohm, 500V, 0.1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 75 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 791000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |